Part Details for TADK2250A5A by Carlo Gavazzi Holding AG
Overview of TADK2250A5A by Carlo Gavazzi Holding AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for TADK2250A5A
TADK2250A5A CAD Models
TADK2250A5A Part Data Attributes
|
TADK2250A5A
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
TADK2250A5A
Carlo Gavazzi Holding AG
Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | IEC | |
Height | 115.5 mm | |
Length | 75 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 0.06 kHz | |
Operating Frequency-Min | 0.04 kHz | |
Primary Type | WOUND PRIMARY | |
Secondary Burden-Max | 10 VA | |
Surface Mount | NO | |
Transformer Type | CURRENT TRANSFORMER | |
Width | 44 mm |