Part Details for TAJA104K035R by Kyocera AVX Components
Overview of TAJA104K035R by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA104K035R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2966 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 100nf, 35V, 10±% | 181 |
|
$0.0763 / $0.1220 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100nf, 35V, 10±% | 3657 |
|
$0.0915 / $0.3050 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100nf, 35V, 10±% | 3030 |
|
$0.0910 / $0.4550 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100nf, 35V, 10±% | 250 |
|
$0.2100 / $0.7000 | Buy Now |
DISTI #
TAJA104K035R
|
TME | Capacitor: tantalum, 0.1uF, 35VDC, SMD, A, 1206, ±10%, -55÷125°C Min Qty: 10 | 2450 |
|
$0.1428 / $0.3709 | Buy Now |
|
ComSIT USA | STANDARD TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206 RoHS: Compliant | Europe - 1830 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 500 |
|
RFQ | |
DISTI #
TAJA104K035R
|
Avnet Abacus | Cap Tant Solid 0.1uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 T/R (Alt: TAJA104K035R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 600 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for TAJA104K035R
TAJA104K035R CAD Models
TAJA104K035R Part Data Attributes
|
TAJA104K035R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA104K035R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 0.024 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA104K035R
This table gives cross-reference parts and alternative options found for TAJA104K035R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA104K035R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MB104KCZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA104K035R vs CWR11MB104KCZBULK |
TBJA104K035CRL0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA104K035R vs TBJA104K035CRL0945 |
TBJA104K035CSSD9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA104K035R vs TBJA104K035CSSD9024 |
TBJA104K035CBL0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA104K035R vs TBJA104K035CBL0900 |
TBJA104K035CBS0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA104K035R vs TBJA104K035CBS0024 |
TBJA104K035LSSD9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA104K035R vs TBJA104K035LSSD9045 |
TBJA104K035LBLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA104K035R vs TBJA104K035LBLD9000 |
T492A104K035MB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.1uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | TAJA104K035R vs T492A104K035MB |
TBJA104K035CBS9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA104K035R vs TBJA104K035CBS9024 |
TBJA104K035LRLB9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA104K035R vs TBJA104K035LRLB9023 |