Part Details for TAJA104K050R by Kyocera AVX Components
Overview of TAJA104K050R by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA104K050R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K8256
|
Newark | Tantalum Capacitor, 0.1Uf, 50V, 22 Ohm, 0.1, 1206, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:22Ohm, Manufacturer Size Code:A, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx TAJA104K050R Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
70474974
|
RS | 100nF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 50 V dc +/-10%, TAJ Series | AVX TAJA104K050R RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2820 | RFQ |
|
Bristol Electronics | 1200 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 100nf, 50V, 10±% | 960 |
|
$0.2600 / $0.6500 | Buy Now |
DISTI #
TAJA104K050R
|
TME | Capacitor: tantalum, 0.1uF, 50VDC, SMD, A, 1206, ±10%, -55÷125°C Min Qty: 5 | 2120 |
|
$0.1609 / $0.4806 | Buy Now |
DISTI #
TAJA104K050R
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 0.1 �F, 50 V, 1206 [3216 Metric], � 10%, 22 ohm, A (Alt: TAJA104K050R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 650 |
|
$0.3500 / $0.5400 | Buy Now |
|
Sense Electronic Company Limited | SMD | 1845 |
|
RFQ |
Part Details for TAJA104K050R
TAJA104K050R CAD Models
TAJA104K050R Part Data Attributes
|
TAJA104K050R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA104K050R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 0.022 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA104K050R
This table gives cross-reference parts and alternative options found for TAJA104K050R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA104K050R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA104K050CSLT0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, 1206 | Kyocera AVX Components | TAJA104K050R vs TBJA104K050CSLT0723 |
CWR11NK104KZAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA104K050R vs CWR11NK104KZAW |
TBJA104K050CSLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA104K050R vs TBJA104K050CSLD9000 |
CWR11NH104KDB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA104K050R vs CWR11NH104KDB |
TBJA104K050CRLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA104K050R vs TBJA104K050CRLB9000 |
TBJA104K050CWST0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, 1206 | Kyocera AVX Components | TAJA104K050R vs TBJA104K050CWST0045 |
T83A104K050UBAL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | TAJA104K050R vs T83A104K050UBAL |
TBJA104K050CRLT0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, 1206 | Kyocera AVX Components | TAJA104K050R vs TBJA104K050CRLT0045 |
TBJA104K050CRLT0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, 1206 | Kyocera AVX Components | TAJA104K050R vs TBJA104K050CRLT0000 |
TBJA104K050CSST0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, 1206 | Kyocera AVX Components | TAJA104K050R vs TBJA104K050CSST0023 |