Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 2,000 | Reel |
|
View this part on Newark | 0 | 2,000 | TAPE & REEL FULL |
|
View this part on Newark | 0 | 4,000 | TAPE & REEL FULL |
|
View this part on Newark | 4,764 | 1 | TAPE & REEL CUT |
|
View this part on Bristol Electronics | 1,559 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
2,355,787
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAJA225K016RNJ
Yes
Yes
Active
, 1206
compliant
EAR99
8532.21.00.50
Kyocera AVX Components
1.67
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
2.2 µF
TANTALUM CAPACITOR
TANTALUM (DRY/SOLID)
6500 mΩ
1.6 mm
e3
0.0005 mA
3.2 mm
SURFACE MOUNT
10%
2
125 °C
-55 °C
RECTANGULAR PACKAGE
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJS225K016K Capacitors | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 2.2uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE | Kyocera AVX Components | TAJA225K016RNJ vs TAJS225K016K |
TAJS225K016B Capacitors | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA225K016RNJ vs TAJS225K016B |
TAJS225K016R Capacitors | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP, LEAD FREE | Kyocera AVX Components | TAJA225K016RNJ vs TAJS225K016R |
TAJS225K016S Capacitors | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP, LEAD FREE | Kyocera AVX Components | TAJA225K016RNJ vs TAJS225K016S |