Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 2,000 |
|
|
View this part on Newark | 0 | 2,000 | TAPE & REEL FULL |
|
View this part on Newark | 4,000 | 2,000 | TAPE & REEL FULL |
|
View this part on Newark | 0 | 1 | TAPE & REEL CUT |
|
View this part on Newark | 0 | 100 | TAPE & REEL CUT |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
Learn more12,424
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAJA335K025RNJ
Yes
Yes
Active
, 1206
compliant
EAR99
8532.21.00.50
Kyocera AVX Components
0.9
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
3.3 µF
TANTALUM CAPACITOR
TANTALUM (DRY/SOLID)
3700 mΩ
1.6 mm
e3
0.0008 mA
3.2 mm
SURFACE MOUNT
10%
2
125 °C
-55 °C
RECTANGULAR PACKAGE
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Learn morePart Number | Description | Manufacturer | Compare |
---|---|---|---|
293D335X9025A2T Capacitors | CAP,TANTALUM / TA2O5,3.3UF,25VDC,10% -TOL,10% +TOL | Vishay Intertechnologies | TAJA335K025RNJ vs 293D335X9025A2T |
ESVA1E335K Capacitors | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 3.3uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TOKIN Corporation | TAJA335K025RNJ vs ESVA1E335K |
NTC-T335K25TRAF Capacitors | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | TAJA335K025RNJ vs NTC-T335K25TRAF |
B45025A3359K158 Capacitors | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJA335K025RNJ vs B45025A3359K158 |
B45196H5335K106 Capacitors | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJA335K025RNJ vs B45196H5335K106 |