Part Details for TAJA685K010RNJ by Kyocera AVX Components
Overview of TAJA685K010RNJ by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA685K010RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8087
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 6.8 F, 10%, 10 V, 1206 [3216 Metric], A Rohs Compliant: Yes |Kyocera Avx TAJA685K010RNJ Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 159 |
|
$0.1400 / $0.3740 | Buy Now |
DISTI #
29AH7752
|
Newark | Cap, 6.8Μf, 10V, 10%, 1206, Reel, Capacitance:6.8Μf, Voltage Rating:10V, Tantalum Capacitor Case:1206 [3216 Metric], Product Range:Taj Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kyocera Avx TAJA685K010RNJ Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.1090 | Buy Now |
DISTI #
54J3025
|
Newark | Tantalum Capacitor, 6.8Uf, 10V, 4 Ohm, 0.1, 1206, Full Reel, Capacitance:6.8Μf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:4Ohm, Manufacturer Size Code:A, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJA685K010RNJ Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1560 | Buy Now |
DISTI #
60R5863
|
Newark | Tantalum Capacitor, 6.8Uf, 10V, 4 Ohm, 0.1, 1206, Capacitance:6.8Μf, Voltage(Dc):10V, Tantalum Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Esr:4Ohmrohs Compliant: Yes |Kyocera Avx TAJA685K010RNJ Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3110 | Buy Now |
DISTI #
478-2351-1-ND
|
DigiKey | CAP TANT 6.8UF 10% 10V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0653 / $0.3600 | Buy Now |
DISTI #
TAJA685K010RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 6.8 uF, 10 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] (Alt: TAJA685K010RNJ) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | 98000 Factory Stock |
|
$0.0771 / $0.0839 | Buy Now |
DISTI #
581-TAJA685K010
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 6.8uF 10% 1206 ESR= 4 Ohm AEC-Q200 RoHS: Compliant | 12290 |
|
$0.1050 / $0.1100 | Buy Now |
DISTI #
73978412
|
RS | Conventional MnO2,6.8 uF,10 V | AVX TAJA685K010RNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1480 / $0.1740 | RFQ |
|
Future Electronics | TAJ Series 6.8 uF ±10 % 10 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 4000Reel |
|
$0.0657 / $0.0742 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 875 |
|
$0.0900 / $0.3000 | Buy Now |
Part Details for TAJA685K010RNJ
TAJA685K010RNJ CAD Models
TAJA685K010RNJ Part Data Attributes
|
TAJA685K010RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA685K010RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0007 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 55 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA685K010RNJ
This table gives cross-reference parts and alternative options found for TAJA685K010RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA685K010RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-027KBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TAJA685K010RNJ vs 07016-027KBC |
TBJA685K010CSSD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA685K010RNJ vs TBJA685K010CSSD0945 |
07016-027KCB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TAJA685K010RNJ vs 07016-027KCB |
TBJA685K010CBSD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA685K010RNJ vs TBJA685K010CBSD0800 |
TBJA685K010CBSD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA685K010RNJ vs TBJA685K010CBSD0900 |
TR3A685K010C1800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA685K010RNJ vs TR3A685K010C1800 |
TBJA685K010CSSD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA685K010RNJ vs TBJA685K010CSSD0724 |
07016-027KBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TAJA685K010RNJ vs 07016-027KBH |
TBJA685K010CBLD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA685K010RNJ vs TBJA685K010CBLD0723 |
B45196H2685K109 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJA685K010RNJ vs B45196H2685K109 |