Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 22,000 | 2,000 | Reel |
|
View this part on Avnet Americas | 0 | 1 | Ammo Pack |
|
View this part on Newark | 0 | 2,000 | TAPE & REEL FULL |
|
View this part on Newark | 0 | 1 | TAPE & REEL CUT |
|
View this part on Newark | 2,027 | 1 | TAPE & REEL CUT |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
896,632
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAJB226K020RNJ
Yes
Yes
Active
, 1411
compliant
EAR99
8532.21.00.50
Kyocera AVX Components
0.84
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
22 µF
TANTALUM CAPACITOR
TANTALUM (DRY/SOLID)
1800 mΩ
1.9 mm
e3
0.0044 mA
3.5 mm
SURFACE MOUNT
10%
2
125 °C
-55 °C
RECTANGULAR PACKAGE
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494B226K020ATAUTO7280 Capacitors | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 1411 | KEMET Corporation | TAJB226K020RNJ vs T494B226K020ATAUTO7280 |
B45196H4226K206 Capacitors | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJB226K020RNJ vs B45196H4226K206 |
TEESVB21D226K8R Capacitors | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 22uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TOKIN Corporation | TAJB226K020RNJ vs TEESVB21D226K8R |
TA020TCM226KBR-13 Capacitors | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | TAJB226K020RNJ vs TA020TCM226KBR-13 |
T491B226K020AMAUTO Capacitors | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJB226K020RNJ vs T491B226K020AMAUTO |
T491B226K020ATAUTO7280 Capacitors | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 1411 | KEMET Corporation | TAJB226K020RNJ vs T491B226K020ATAUTO7280 |
T491B226K020ZT Capacitors | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJB226K020RNJ vs T491B226K020ZT |
T491B226K020AHAUTO Capacitors | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJB226K020RNJ vs T491B226K020AHAUTO |
T491B226K020AHAUTO7280 Capacitors | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJB226K020RNJ vs T491B226K020AHAUTO7280 |
T494B226K020AHAUTO Capacitors | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJB226K020RNJ vs T494B226K020AHAUTO |