Part Details for TAJB476K010RNJ by Kyocera AVX Components
Results Overview of TAJB476K010RNJ by Kyocera AVX Components
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAJB476K010RNJ Information
TAJB476K010RNJ by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAJB476K010RNJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
25R0300
|
Newark | Tantalum Capacitor, 47Uf, 10V, 3528-21 10%, Capacitance:47Μf, Voltage(Dc):10V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:1Ohm, Manufacturer Size Code:B, Failure Rate:-, Ripple Current:292Ma Rohs Compliant: Yes |Kyocera Avx TAJB476K010RNJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 228 |
|
$0.1390 / $0.4290 | Buy Now |
|
DISTI #
54J3131
|
Newark | Tantalum Capacitor, 47Uf, 10V, 1210 10%, Full Reel, Capacitance:47Μf, Voltage(Dc):10V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:1Ohm, Manufacturer Size Code:B, Failure Rate:-, Ripple Current:292Marohs Compliant: Yes |Kyocera Avx TAJB476K010RNJ RoHS: Compliant Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1380 / $0.1710 | Buy Now |
|
DISTI #
TAJB476K010RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 ?F, 10 V, 1411 [3528 Metric], ? 10%, 1 ohm, B - Tape and Reel (Alt: TAJB476K010RNJ) COO: El Salvador RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 33600012000 Factory Stock |
|
$0.0706 | Buy Now |
|
DISTI #
25R0300
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 ?F, 10 V, 1411 [3528 Metric], ? 10%, 1 ohm, B - Product that comes on tape, but is not reeled (Alt: 25R0300) COO: El Salvador RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 228 Partner Stock |
|
$0.1520 / $0.2330 | Buy Now |
|
DISTI #
70001870
|
RS | CAPACITOR, TANTALUM, CAP 47UF, TOL 10%, SMT, VOL-RTG 10V, CODE 3528, TR Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1942 |
|
$0.1800 | Buy Now |
|
DISTI #
70001265
|
RS | CAPACITOR, TANTALUM, CAP 47 UF, TOL 10%, VOL-RTG 10 VDC, SMT, 3528, CUT TAPE Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3350 / $0.3940 | RFQ |
|
|
Bristol Electronics | Min Qty: 10 | 13719 |
|
$0.0709 / $0.5250 | Buy Now |
|
|
Bristol Electronics | Min Qty: 10 | 1406 |
|
$0.1050 / $0.5250 | Buy Now |
|
DISTI #
TAJB476K010R
|
TME | Capacitor: tantalum, 47uF, 10VDC, SMD, B, 1411, ±10%, -55÷125°C, TAJ Min Qty: 1 | 52345 |
|
$0.1020 / $0.4400 | Buy Now |
|
DISTI #
TAJB476K010RNJ
|
TME | Capacitor: tantalum, 47uF, 10VDC, SMD, B, 1411, ±10%, -55÷125°C, TAJ Min Qty: 1 | 5280 |
|
$0.1200 / $0.4300 | Buy Now |
US Tariff Estimator: TAJB476K010RNJ by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TAJB476K010RNJ
TAJB476K010RNJ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAJB476K010RNJ Part Data Attributes
|
|
TAJB476K010RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB476K010RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Factory Lead Time | 13 Weeks | |
| Additional Feature | Esr And Ripple Current Is Measured At 100khz | |
| Capacitance | 47 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| ESR | 1000 MΩ | |
| Height | 1.9 Mm | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.0047 Ma | |
| Length | 3.5 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Plastic, 7 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 10 V | |
| Ripple Current | 117 Ma | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Tan Delta | 0.08 | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | J Bend | |
| Width | 2.8 Mm |
Alternate Parts for TAJB476K010RNJ
This table gives cross-reference parts and alternative options found for TAJB476K010RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB476K010RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TAJB476K010HNJ | Kyocera AVX Components | $0.4220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | TAJB476K010RNJ vs TAJB476K010HNJ |
| TBJB476K010CBSC0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 1411, | TAJB476K010RNJ vs TBJB476K010CBSC0824 |
| TBJB476K010LWSZ0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 1411, | TAJB476K010RNJ vs TBJB476K010LWSZ0700 |
| TBJB476K010CWSZ0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 1411, | TAJB476K010RNJ vs TBJB476K010CWSZ0745 |
| TBJB476K010CWSB0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 1411, | TAJB476K010RNJ vs TBJB476K010CWSB0H23 |
| TBJB476K010LRLB0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 1411, | TAJB476K010RNJ vs TBJB476K010LRLB0000 |
| TBJB476K010CWSC0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 1411, | TAJB476K010RNJ vs TBJB476K010CWSC0845 |
| TBJB476K010LWLB0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 1411, | TAJB476K010RNJ vs TBJB476K010LWLB0924 |
| TBJB476K010LWSC0023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 1411, | TAJB476K010RNJ vs TBJB476K010LWSC0023 |
| TPSB476K010B0500 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | TAJB476K010RNJ vs TPSB476K010B0500 |
TAJB476K010RNJ Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the TAJB476K010RNJ is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the TAJB476K010RNJ is a high-frequency capacitor with a self-resonant frequency of 100 MHz, making it suitable for high-frequency applications.
-
The maximum operating voltage derating for the TAJB476K010RNJ is 80% of the rated voltage, which is 8V for this capacitor.
-
Yes, the TAJB476K010RNJ is AEC-Q200 qualified, making it suitable for use in automotive applications.
-
The MSL of the TAJB476K010RNJ is 3, which means it can withstand a maximum of 168 hours of exposure to moisture before soldering.