Part Details for TAJB476M010RNJ by Kyocera AVX Components
Results Overview of TAJB476M010RNJ by Kyocera AVX Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAJB476M010RNJ Information
TAJB476M010RNJ by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAJB476M010RNJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
65M4825
|
Newark | Tantalum Capacitor, 47Uf, 10V, 1 Ohm, 0.2, 1210, Full Reel, Capacitance:47Μf, Voltage(Dc):10V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 20%, Esr:1Ohm, Manufacturer Size Code:B, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJB476M010RNJ RoHS: Compliant Min Qty: 124 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.1230 | Buy Now |
|
DISTI #
60R5918
|
Newark | Tantalum Capacitor, 47Uf, 10V, 1 Ohm, 0.2, 1210, Capacitance:47Μf, Voltage(Dc):10V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 20%, Esr:1Ohm, Manufacturer Size Code:B, Failure Rate:-, Ripple Current:292Ma Rohs Compliant: Yes |Kyocera Avx TAJB476M010RNJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1014 |
|
$0.2080 / $0.4240 | Buy Now |
|
DISTI #
TAJB476M010RNJ
|
Avnet Americas | - Tape and Reel (Alt: TAJB476M010RNJ) COO: El Salvador RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 62000 |
|
$0.0989 / $0.1119 | Buy Now |
|
DISTI #
65M4825
|
Avnet Americas | - Tape and Reel (Alt: 65M4825) COO: El Salvador RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000 Partner Stock |
|
$0.1510 / $0.1780 | Buy Now |
|
DISTI #
60R5918
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 60R5918) COO: El Salvador RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 1114 Partner Stock |
|
$0.1570 / $0.4240 | Buy Now |
|
DISTI #
70002342
|
RS | CAPACITOR, TANTALUM, CAP 47UF, TOL 20%, SMT, VOL-RTG 10V, CODE 3528, TR Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3930 | RFQ |
|
|
Bristol Electronics | Min Qty: 11 | 2250 |
|
$0.0975 / $0.4875 | Buy Now |
|
DISTI #
TAJB476M010RNJ
|
TME | Capacitor: tantalum, 47uF, 10VDC, SMD, B, 1210, ±20%, -55÷125°C, TAJ Min Qty: 1 | 0 |
|
$0.1050 / $0.4200 | RFQ |
|
|
ComSIT USA | STANDARD AND LOW PROFILE TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1210 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
TAJB476M010RNJ
|
IBS Electronics | CAP TANT SOLID 47UF 10V B CASE 20% (3.5 X 2.8 X 1.9MM) SMD 3528-21 1 OHM 125A, HA, Ž, T/R Min Qty: 1 Package Multiple: 1 | 1150 |
|
$0.1236 / $0.5530 | Buy Now |
US Tariff Estimator: TAJB476M010RNJ by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TAJB476M010RNJ
TAJB476M010RNJ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAJB476M010RNJ Part Data Attributes
|
|
TAJB476M010RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB476M010RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Factory Lead Time | 13 Weeks | |
| Additional Feature | Esr And Ripple Current Is Measured At 100khz | |
| Capacitance | 47 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| ESR | 1000 MΩ | |
| Height | 1.9 Mm | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.0047 Ma | |
| Length | 3.5 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Plastic, 7 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 10 V | |
| Ripple Current | 117 Ma | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Tan Delta | 0.08 | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | J Bend | |
| Width | 2.8 Mm |
Alternate Parts for TAJB476M010RNJ
This table gives cross-reference parts and alternative options found for TAJB476M010RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB476M010RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TBJB476M010CBSZ0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 1411, | TAJB476M010RNJ vs TBJB476M010CBSZ0H45 |
| TBJB476M010LRSZ0024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 1411, | TAJB476M010RNJ vs TBJB476M010LRSZ0024 |
| TBJB476M010LBSC0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 1411, | TAJB476M010RNJ vs TBJB476M010LBSC0845 |
| TBJB476M010CSLB0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 1411, | TAJB476M010RNJ vs TBJB476M010CSLB0900 |
| TBJB476M010CBLC0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 1411, | TAJB476M010RNJ vs TBJB476M010CBLC0H45 |
| TBJB476M010CBLB0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 1411, | TAJB476M010RNJ vs TBJB476M010CBLB0923 |
| TBJB476M010CBSB0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 1411, | TAJB476M010RNJ vs TBJB476M010CBSB0845 |
| TBJB476M010LSSZ0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 1411, | TAJB476M010RNJ vs TBJB476M010LSSZ0H45 |
| TBJB476M010LSLC0845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 1411, | TAJB476M010RNJ vs TBJB476M010LSLC0845 |
| TBJB476M010LBSC0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 1411, | TAJB476M010RNJ vs TBJB476M010LBSC0045 |
TAJB476M010RNJ Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the TAJB476M010RNJ is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, the TAJB476M010RNJ capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The maximum operating voltage for the TAJB476M010RNJ is 10VDC.
-
Yes, the TAJB476M010RNJ is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
No, the TAJB476M010RNJ is a non-polarized capacitor, meaning it can be used in AC or DC circuits without worrying about polarity.