Part Details for TAJC157K010RNJ by Kyocera AVX Components
Results Overview of TAJC157K010RNJ by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAJC157K010RNJ Information
TAJC157K010RNJ by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAJC157K010RNJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
59AM3338
|
Newark | Cap, Tantalum, 150Uf, 10V, 2312 Rohs Compliant: Yes |Kyocera Avx TAJC157K010RNJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 43 |
|
$0.6700 / $1.1400 | Buy Now |
|
DISTI #
60R5938
|
Newark | Tantalum Capacitor, 150Uf, 10V, 10%, 2312, Capacitance:150Μf, Voltage(Dc):10V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.9Ohm, Manufacturer Size Code:C, Product Length:6Mm, Product Width:2.8Mm Rohs Compliant: Yes |Kyocera Avx TAJC157K010RNJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6670 / $1.1400 | Buy Now |
|
DISTI #
54J3230
|
Newark | Tantalum Capacitor, 150Uf, 10V, 0.9 Ohm, 0.1, 2312, Full Reel, Capacitance:150Μf, Voltage(Dc):10V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.9Ohm, Manufacturer Size Code:C, Product Length:6Mm Rohs Compliant: Yes |Kyocera Avx TAJC157K010RNJ RoHS: Compliant Min Qty: 111 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4450 / $0.5550 | Buy Now |
|
DISTI #
26AM4959
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJC157K010RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3130 | Buy Now |
|
DISTI #
TAJC157K010RNJ
|
Avnet Americas | - Tape and Reel (Alt: TAJC157K010RNJ) COO: El Salvador RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 16000 |
|
$0.3127 | Buy Now |
|
DISTI #
70475064
|
RS | 150UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, TAJ SERIES Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.6800 | RFQ |
|
|
Bristol Electronics | Min Qty: 6 | 735 |
|
$0.2369 / $0.8460 | Buy Now |
|
DISTI #
TAJC157K010R
|
TME | Capacitor: tantalum, 150uF, 10VDC, SMD, C, 2312, ±10%, -55÷125°C, TAJ Min Qty: 1 | 2008 |
|
$0.3150 / $1.0200 | Buy Now |
|
DISTI #
TAJC157K010RNJ
|
IBS Electronics | CAP TANT SOLID 150UF 10V C CASE 10%( 6 X 3.2 X 2.6MM) INWARD L SMD 6032-28 0.9 OHM 125C T/R Min Qty: 500 Package Multiple: 1 | 2000 |
|
$0.4270 / $0.4480 | Buy Now |
|
DISTI #
TAJC157K010RNJ
|
Avnet Abacus | - Tape and Reel (Alt: TAJC157K010RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: TAJC157K010RNJ by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TAJC157K010RNJ
TAJC157K010RNJ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAJC157K010RNJ Part Data Attributes
|
|
TAJC157K010RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC157K010RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2312, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Factory Lead Time | 13 Weeks | |
| Additional Feature | Esr And Ripple Current Is Measured At 100khz | |
| Capacitance | 150 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| ESR | 900 MΩ | |
| Height | 2.6 Mm | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.015 Ma | |
| Length | 6 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Plastic, 7 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 10 V | |
| Ripple Current | 140 Ma | |
| Size Code | 2312 | |
| Surface Mount | Yes | |
| Tan Delta | 0.08 | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | J Bend | |
| Width | 3.2 Mm |
Alternate Parts for TAJC157K010RNJ
This table gives cross-reference parts and alternative options found for TAJC157K010RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC157K010RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPSC157K010R0150 | Kyocera AVX Components | $0.5206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2312, CHIP | TAJC157K010RNJ vs TPSC157K010R0150 |
| TAJC157K010SNJ | Kyocera AVX Components | $0.5285 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2312, CHIP | TAJC157K010RNJ vs TAJC157K010SNJ |
| TAJC157K010HNJ | Kyocera AVX Components | $1.7115 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2312, CHIP | TAJC157K010RNJ vs TAJC157K010HNJ |
| TAJC157K010Y | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | TAJC157K010RNJ vs TAJC157K010Y |
| TPSC157K010B0150 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | TAJC157K010RNJ vs TPSC157K010B0150 |
| TAJC157K010KNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2312, CHIP | TAJC157K010RNJ vs TAJC157K010KNJ |
| TAJC157K010YNJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | TAJC157K010RNJ vs TAJC157K010YNJ |
| TPSC157K010A0150 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | TAJC157K010RNJ vs TPSC157K010A0150 |
| TPSF157K010Y0200 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | TAJC157K010RNJ vs TPSF157K010Y0200 |
| TAJC157K010ANJ | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | TAJC157K010RNJ vs TAJC157K010ANJ |
TAJC157K010RNJ Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the TAJC157K010RNJ is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, the TAJC157K010RNJ capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The equivalent series resistance (ESR) of the TAJC157K010RNJ is approximately 0.015 ohms at 100 kHz.
-
Yes, the TAJC157K010RNJ is designed to withstand high-vibration environments, making it suitable for use in applications such as automotive, aerospace, and industrial control systems.
-
The moisture sensitivity level (MSL) of the TAJC157K010RNJ is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking.