Part Details for TAJC475K025RNJ by Kyocera AVX Components
Results Overview of TAJC475K025RNJ by Kyocera AVX Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAJC475K025RNJ Information
TAJC475K025RNJ by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAJC475K025RNJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60R5956
|
Newark | Tantalum Capacitor, 4.7Uf, 25V, 2312 10%, Capacitance:4.7Μf, Voltage(Dc):25V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:6Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:214Ma Rohs Compliant: Yes |Kyocera Avx TAJC475K025RNJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2500 |
|
$0.1840 / $0.5690 | Buy Now |
|
DISTI #
07WX6678
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 4.7 F, 10%, 25 V, 2312 [6032 Metric], C Rohs Compliant: Yes |Kyocera Avx TAJC475K025RNJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 506 |
|
$0.1850 / $0.5800 | Buy Now |
|
DISTI #
94W9703
|
Newark | Cap, 4.7Μf, 25V, 10%, 2312, Reel, Capacitance:4.7Μf, Voltage Rating:25V, Tantalum Capacitor Case:2312 [6032 Metric], Product Range:Taj Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kyocera Avx TAJC475K025RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1850 / $0.1930 | Buy Now |
|
DISTI #
TAJC475K025RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 ?F, 25 V, 2312 [6032 Metric], ? 10%, 2.4 ohm, C - Tape and Reel (Alt: TAJC475K025RNJ) COO: El Salvador RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 65003500 Factory Stock |
|
$0.1015 / $0.1096 | Buy Now |
|
DISTI #
70002355
|
RS | CAPACITOR, TANTALUM, CAP4.7UF, TOL 10%, SMT, VOL-RTG 25V, TR Min Qty: 2500 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2300 / $0.2700 | RFQ |
|
DISTI #
70001768
|
RS | CAPACITOR, TANTALUM, CAP 4.7 UF, TOL 10%, SMT, VOL-RTG 25V, CUT TAPE Min Qty: 2500 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3880 / $0.4310 | RFQ |
|
|
Bristol Electronics | Min Qty: 9 | 2287 |
|
$0.1224 / $0.6120 | Buy Now |
|
DISTI #
TAJC475K025R
|
TME | Capacitor: tantalum, 4.7uF, 25VDC, SMD, C, 2312, ±10%, -55÷125°C, TAJ Min Qty: 1 | 1762 |
|
$0.1700 / $0.4700 | Buy Now |
|
|
ComSIT USA | STANDARD AND LOW PROFILE TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2312 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ |