Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 500 | Reel |
|
View this part on Avnet Americas | 0 | 1 | Ammo Pack |
|
View this part on Newark | 0 | 1 | TAPE & REEL CUT |
|
View this part on Newark | 999 | 1 | TAPE & REEL CUT |
|
View this part on Newark | 5,500 | 1 | TAPE & REEL FULL |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
220,382
TAJC476K016RNJ
Yes
Yes
Active
, 2312
compliant
EAR99
8532.21.00.50
Kyocera AVX Components
0.89
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
47 µF
TANTALUM CAPACITOR
TANTALUM (DRY/SOLID)
500 mΩ
2.6 mm
e3
0.0075 mA
6 mm
SURFACE MOUNT
10%
2
125 °C
-55 °C
RECTANGULAR PACKAGE
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJC476K016Y Capacitors | Tantalum Capacitor, Tantalum (dry/solid), | KYOCERA Corporation | TAJC476K016RNJ vs TAJC476K016Y |