Part Details for TAJC477K002R by Kyocera AVX Components
Overview of TAJC477K002R by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC477K002R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAJC477K002R
|
Avnet Abacus | TANT SMD C CASE 470uF 10% 2.5V T&R (Alt: TAJC477K002R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAJC477K002R
TAJC477K002R CAD Models
TAJC477K002R Part Data Attributes
|
TAJC477K002R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC477K002R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2312, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 0.0002 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0094 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJC477K002R
This table gives cross-reference parts and alternative options found for TAJC477K002R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC477K002R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJC477K002Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJC477K002R vs TAJC477K002Y |
TCKOB477CT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | TAJC477K002R vs TCKOB477CT |