Part Details for TAJD336K016B by Kyocera AVX Components
Overview of TAJD336K016B by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJD336K016B
TAJD336K016B CAD Models
TAJD336K016B Part Data Attributes
|
TAJD336K016B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJD336K016B
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0053 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJD336K016B
This table gives cross-reference parts and alternative options found for TAJD336K016B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJD336K016B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD336K016LBLD9900 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD336K016B vs TBWD336K016LBLD9900 |
TBJD336K016LRLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD336K016B vs TBJD336K016LRLB9000 |
TBJD336K016LSSD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD336K016B vs TBJD336K016LSSD0045 |
TAJY336K016S | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | TAJD336K016B vs TAJY336K016S |
TBWD336K016CSLD0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD336K016B vs TBWD336K016CSLD0045 |
TBWD336K016LSSD0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD336K016B vs TBWD336K016LSSD0024 |
T83D336K016DABS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | TAJD336K016B vs T83D336K016DABS |
T83D336K016FSSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | TAJD336K016B vs T83D336K016FSSL |
TBWD336K016LBLD0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD336K016B vs TBWD336K016LBLD0H24 |
TBWD336K016CBLD0900 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJD336K016B vs TBWD336K016CBLD0900 |