Part Details for TAJD336M035RNJ by Kyocera AVX Components
Results Overview of TAJD336M035RNJ by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TAJD336M035RNJ Information
TAJD336M035RNJ by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TAJD336M035RNJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
95W8763
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 33 F, 20%, 35 V, 2917 [7343 Metric], D Rohs Compliant: Yes |Kyocera Avx TAJD336M035RNJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2400 / $2.3300 | Buy Now |
|
DISTI #
65M4880
|
Newark | Tantalum Capacitor, 33Uf, 35V, 0.9 Ohm, 0.2, 2917, Full Reel, Capacitance:33Μf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.9Ohm, Manufacturer Size Code:D, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJD336M035RNJ RoHS: Compliant Min Qty: 298 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 / $1.2100 | Buy Now |
|
DISTI #
60R6003
|
Newark | Capacitor Tant, 33Uf, 35V, 0.9 Ohm, 0.2, 2917, Capacitance:33Μf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.9Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:408Ma Rohs Compliant: Yes |Kyocera Avx TAJD336M035RNJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3400 | Buy Now |
|
DISTI #
TAJD336M035RNJ
|
Avnet Americas | - Tape and Reel (Alt: TAJD336M035RNJ) COO: El Salvador RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.8425 / $0.9261 | Buy Now |
|
DISTI #
70002362
|
RS | 33UF SOLID ELECTROLYTIC ELECTROLYTIC CAPACITOR, 35 V DC +/-20%, TAJ SERIES Min Qty: 500 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3200 / $1.4300 | RFQ |
|
DISTI #
70001304
|
RS | CAPACITOR, TANTALUM, CAP 33 UF, TOL 20%, VOL-RTG 35 VDC, SMT, 7343, CUT TAPE Min Qty: 500 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5500 / $1.8300 | RFQ |
|
|
Bristol Electronics | 380 |
|
RFQ | ||
|
DISTI #
TAJD336M035RNJ
|
IBS Electronics | CAP TANT SOLID 33UF 35V D CASE 20%( 7.3 X 4.3 X 2.9MM) INWARD L SMD 7343-31 0.9 OHM 125C T/R Min Qty: 2000 Package Multiple: 1 | 2000 |
|
$1.6510 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 652 |
|
RFQ | |
|
DISTI #
TAJD336M035RNJ
|
Avnet Abacus | - Tape and Reel (Alt: TAJD336M035RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: TAJD336M035RNJ by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TAJD336M035RNJ
TAJD336M035RNJ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAJD336M035RNJ Part Data Attributes
|
|
TAJD336M035RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJD336M035RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Factory Lead Time | 13 Weeks | |
| Additional Feature | Esr And Ripple Current Is Measured At 100khz | |
| Capacitance | 33 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| ESR | 900 MΩ | |
| Height | 2.9 Mm | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.0116 Ma | |
| Length | 7.3 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Plastic, 7 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 35 V | |
| Ripple Current | 163 Ma | |
| Size Code | 2917 | |
| Surface Mount | Yes | |
| Tan Delta | 0.06 | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | J Bend | |
| Width | 4.3 Mm |
Alternate Parts for TAJD336M035RNJ
This table gives cross-reference parts and alternative options found for TAJD336M035RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJD336M035RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TBJD336M035LSDB0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917, | TAJD336M035RNJ vs TBJD336M035LSDB0H23 |
| TBJD336M035CWDC0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917, | TAJD336M035RNJ vs TBJD336M035CWDC0924 |
| TBJD336M035CSDZ0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917, | TAJD336M035RNJ vs TBJD336M035CSDZ0723 |
| TBJD336M035LSLB0023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | TAJD336M035RNJ vs TBJD336M035LSLB0023 |
| TBJD336M035CKDB0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917, | TAJD336M035RNJ vs TBJD336M035CKDB0723 |
| TBJD336M035LRDD0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917, | TAJD336M035RNJ vs TBJD336M035LRDD0745 |
| TBJD336M035LBSB9024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | TAJD336M035RNJ vs TBJD336M035LBSB9024 |
| TBJD336M035LDLC0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917, | TAJD336M035RNJ vs TBJD336M035LDLC0945 |
| TBJD336M035CSDD0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917, | TAJD336M035RNJ vs TBJD336M035CSDD0823 |
| TBJD336M035CFDB0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917, | TAJD336M035RNJ vs TBJD336M035CFDB0800 |
TAJD336M035RNJ Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) for 10 seconds or less, to prevent damage to the capacitor.
-
Yes, the TAJD336M035RNJ is designed to withstand high-vibration environments, making it suitable for use in automotive, aerospace, and industrial applications.
-
Yes, the TAJD336M035RNJ is compatible with lead-free soldering processes, making it suitable for use in RoHS-compliant designs.
-
The maximum operating temperature range for the TAJD336M035RNJ is -55°C to 125°C (-69°F to 257°F).
-
Yes, the TAJD336M035RNJ is designed to operate in high-humidity environments, with a moisture sensitivity level (MSL) of 3, making it suitable for use in harsh environments.