Part Details for TAJE687M002YNJ by Kyocera AVX Components
Overview of TAJE687M002YNJ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJE687M002YNJ
TAJE687M002YNJ CAD Models
TAJE687M002YNJ Part Data Attributes
|
TAJE687M002YNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJE687M002YNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJE687M002YNJ
This table gives cross-reference parts and alternative options found for TAJE687M002YNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE687M002YNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJD687M002BNJV | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917, | Kyocera AVX Components | TAJE687M002YNJ vs TAJD687M002BNJV |
522-2R5/681MTRDF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917, | Tecate Group | TAJE687M002YNJ vs 522-2R5/681MTRDF |
TPSD687M002P0035 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE687M002YNJ vs TPSD687M002P0035 |
TAJD687M002R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | TAJE687M002YNJ vs TAJD687M002R |
TAJD687M002HNJV | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917, | Kyocera AVX Components | TAJE687M002YNJ vs TAJD687M002HNJV |
TPSD687M002A50 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | TAJE687M002YNJ vs TPSD687M002A50 |
TPSD687M002B0050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJE687M002YNJ vs TPSD687M002B0050 |
TPSD687M2R0050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | TAJE687M002YNJ vs TPSD687M2R0050 |
TPSD687M002K0050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE687M002YNJ vs TPSD687M002K0050 |
TAJD687M002BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJE687M002YNJ vs TAJD687M002BNJ |