Datasheets
TAJS685K006RNJ by:

Overview of: TAJS685K006RNJ by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: TAJS685K006RNJ

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Reel
  • 2,500 $0.1903
View this part on Avnet Americas
0 Reel
  • 2,500 $0.3703
  • 5,000 $0.3618
  • 10,000 $0.3533
  • 15,000 $0.3447
  • 20,000 $0.3362
  • 25,000 $0.3277
  • 250,000 $0.3235
View this part on Newark
0 TAPE & REEL FULL
  • 2,500 $0.9060
View this part on Newark
0 TAPE & REEL CUT
  • 10 $0.9250

Part Details for: TAJS685K006RNJ

CAD Models

Part Data Attributes

TAJS685K006RNJ Kyocera AVX Components

Buy Now Datasheet

Compare Parts:

TAJS685K006RNJ Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Factory Lead Time 33 Weeks
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 6.8 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 2600 mΩ
Height 1.2 mm
JESD-609 Code e3
Leakage Current 0.0005 mA
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PLASTIC, 7 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 6.3 V
Ripple Current 63 mA
Size Code 1206
Surface Mount YES
Tan Delta 0.06
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape J BEND
Width 1.6 mm

Alternate Parts for: TAJS685K006RNJ

Part Number Description Manufacturer Compare
T494S685K006AHAUTO Capacitors CAPACITOR, TANTALUM, SOLID KEMET Corporation TAJS685K006RNJ vs T494S685K006AHAUTO
T491S685K006ATAUTO Capacitors CAPACITOR, TANTALUM, SOLID KEMET Corporation TAJS685K006RNJ vs T491S685K006ATAUTO
T491S685K006AMAUTO7280 Capacitors CAPACITOR, TANTALUM, SOLID KEMET Corporation TAJS685K006RNJ vs T491S685K006AMAUTO7280
T491S685K006ZT7280 Capacitors Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KEMET Corporation TAJS685K006RNJ vs T491S685K006ZT7280
T491S685K006ANAUTO Capacitors CAPACITOR, TANTALUM, SOLID KEMET Corporation TAJS685K006RNJ vs T491S685K006ANAUTO
T491S685K006ATAUTO7280 Capacitors CAPACITOR, TANTALUM, SOLID KEMET Corporation TAJS685K006RNJ vs T491S685K006ATAUTO7280
NTC-T685K6.3TRA2F Capacitors Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT NIC Components Corp TAJS685K006RNJ vs NTC-T685K6.3TRA2F
T491S685K006AHAUTO7280 Capacitors CAPACITOR, TANTALUM, SOLID KEMET Corporation TAJS685K006RNJ vs T491S685K006AHAUTO7280
T491S685K006ZT Capacitors Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KEMET Corporation TAJS685K006RNJ vs T491S685K006ZT
T491S685K006AHAUTO Capacitors CAPACITOR, TANTALUM, SOLID KEMET Corporation TAJS685K006RNJ vs T491S685K006AHAUTO

Related Parts

Update Alert Settings for: TAJS685K006RNJ by Kyocera AVX Components

  • Please alert me when TAJS685K006RNJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TAJS685K006RNJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAJS685K006RNJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TAJS685K006RNJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAJS685K006RNJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAJS685K006RNJ by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.