Part Details for TAJV686K035RNJV by Kyocera AVX Components
Overview of TAJV686K035RNJV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJV686K035RNJV
TAJV686K035RNJV CAD Models
TAJV686K035RNJV Part Data Attributes
|
TAJV686K035RNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJV686K035RNJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0238 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 283 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TAJV686K035RNJV
This table gives cross-reference parts and alternative options found for TAJV686K035RNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJV686K035RNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV686K035LSLZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 68uF, 2924, | Kyocera AVX Components | TAJV686K035RNJV vs TBJV686K035LSLZ0H45 |
TBJV686K035LBLC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 68uF, 2924, | Kyocera AVX Components | TAJV686K035RNJV vs TBJV686K035LBLC0045 |
TBJV686K035LWLB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 68uF, 2924, | Kyocera AVX Components | TAJV686K035RNJV vs TBJV686K035LWLB0824 |
TBJV686K035LWLC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 68uF, 2924, | Kyocera AVX Components | TAJV686K035RNJV vs TBJV686K035LWLC0H23 |
TBJV686K035LWSC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 68uF, 2924, | Kyocera AVX Components | TAJV686K035RNJV vs TBJV686K035LWSC0000 |
TBJV686K035LWSZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 68uF, 2924, | Kyocera AVX Components | TAJV686K035RNJV vs TBJV686K035LWSZ0H23 |
TBJV686K035CWSB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 68uF, 2924, | Kyocera AVX Components | TAJV686K035RNJV vs TBJV686K035CWSB0H00 |
TBJV686K035CBSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 68uF, 2924, | Kyocera AVX Components | TAJV686K035RNJV vs TBJV686K035CBSZ0900 |
TBJV686K035LBSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 68uF, 2924, | Kyocera AVX Components | TAJV686K035RNJV vs TBJV686K035LBSB0824 |
TBJV686K035CBLB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 68uF, 2924, | Kyocera AVX Components | TAJV686K035RNJV vs TBJV686K035CBLB0H24 |