If you like Findchips… You will love Findchips PRO. Try it Now.
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, 3232, RADIAL LEADED
TAP336K025CCS
Yes
Yes
Active
AVX CORP
, 3232
compliant
EAR99
8532.21.00.40
13 Weeks
AVX Corporation
1.28
33 µF
TANTALUM CAPACITOR
TANTALUM (DRY/SOLID)
1200 mΩ
13 mm
e3
0.0066 mA
8 mm
THROUGH HOLE MOUNT
10%
2
125 °C
-55 °C
DISK PACKAGE
Radial
BULK
POLARIZED
10%
25 V
3232
NO
0.08
Matte Tin (Sn)
5 mm
WIRE
8 mm
1,425
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP336K025DRW Capacitors | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | AVX Corporation | TAP336K025CCS vs TAP336K025DRW |
TAP336K025DTS Capacitors | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | AVX Corporation | TAP336K025CCS vs TAP336K025DTS |
TAP336K025BRS Capacitors | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, 3232, RADIAL LEADED | AVX Corporation | TAP336K025CCS vs TAP336K025BRS |
TAP336K025DRS Capacitors | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | AVX Corporation | TAP336K025CCS vs TAP336K025DRS |
TAP336K025GSB Capacitors | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, 3232, RADIAL LEADED | AVX Corporation | TAP336K025CCS vs TAP336K025GSB |
TAP336K025BCS Capacitors | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | AVX Corporation | TAP336K025CCS vs TAP336K025BCS |
1,409,115 of 3,262,357 parts
+0.01% change vs. last year43,026 of 100,428 parts
+0.06% change vs. last year40,286 of 1,903 parts
+2.81% change vs. last year