Part Details for TAP800J1K0E by Ohmite Mfg Co
Overview of TAP800J1K0E by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP800J1K0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAP800J1K0E-ND
|
DigiKey | HEAT SINKABLE PLANAR RESISTOR Min Qty: 10 Lead time: 36 Weeks Container: Box | Temporarily Out of Stock |
|
$191.6360 | Buy Now |
DISTI #
70663362
|
RS | HEAT SINKABLE PLANAR RESISTOR | Ohmite TAP800J1K0E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$230.2000 / $256.2500 | RFQ |
|
Onlinecomponents.com | Res 1K Ohm 5% 800W ±150ppm/°C Screw Terminal Flange Mount RoHS: Compliant | 0 |
|
$154.9500 / $288.4900 | Buy Now |
DISTI #
4045110
|
Farnell | RES, 1K, 800W, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 24 Weeks, 0 Days Container: Each | 0 |
|
$186.1981 | Buy Now |
|
Master Electronics | Res 1K Ohm 5% 800W ±150ppm/°C Screw Terminal Flange Mount RoHS: Compliant | 0 |
|
$154.9500 / $288.4900 | Buy Now |
Part Details for TAP800J1K0E
TAP800J1K0E CAD Models
TAP800J1K0E Part Data Attributes
|
TAP800J1K0E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TAP800J1K0E
Ohmite Mfg Co
RES CHAS MNT 1K OHM 5% 800W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 32 mm | |
Package Length | 65 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Screw Ends | |
Package Width | 60 mm | |
Rated Power Dissipation (P) | 800 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | BINDING POST | |
Tolerance | 5% | |
Working Voltage | 5000 V |