Part Details for TAP800K680E by Ohmite Mfg Co
Overview of TAP800K680E by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP800K680E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M9780
|
Newark | Resistor, Power, 680 Ohm, 800W, 10%, Resistance:680Ohm, Product Range:Tap800 Series, Power Rating:800W, Resistance Tolerance:± 10%, Voltage Rating:5Kv, Resistor Technology:Thick Film, Temperature Coefficient:± 150Ppm/°C Rohs Compliant: Yes |Ohmite TAP800K680E Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$191.8500 | Buy Now |
DISTI #
2485-TAP800K680E-ND
|
DigiKey | HEAT SINKABLE PLANAR RESISTOR Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$158.4500 | Buy Now |
DISTI #
TAP800K680E-ND
|
DigiKey | RES CHAS MNT 680 OHM 10% 800W Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
7 In Stock |
|
$163.6130 / $201.3700 | Buy Now |
DISTI #
588-TAP800K680E
|
Mouser Electronics | Planar Resistors - Chassis Mount 800W 680 ohm 10% High Power RoHS: Compliant | 0 |
|
$176.1900 / $189.9000 | Order Now |
DISTI #
70024245
|
RS | Resistor, Thick Film, Res 680 Ohms, Pwr-Rtg 800 W, Tol 10%, SMT, Planar, Heat Sink | Ohmite TAP800K680E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$215.4300 / $239.8200 | RFQ |
|
Onlinecomponents.com | Res 680 Ohm 10% 800W ±150ppm/°C Screw Terminal Flange Mount RoHS: Compliant |
10 In Stock 2 Factory Stock |
|
$168.2200 / $180.6800 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
4045131
|
Farnell | RES, 680R, 800W, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 24 Weeks, 0 Days Container: Each | 0 |
|
$172.8568 | Buy Now |
|
Master Electronics | Res 680 Ohm 10% 800W ±150ppm/°C Screw Terminal Flange Mount RoHS: Compliant |
10 In Stock 2 Factory Stock |
|
$168.2200 / $180.6800 | Buy Now |
Part Details for TAP800K680E
TAP800K680E CAD Models
TAP800K680E Part Data Attributes
|
TAP800K680E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TAP800K680E
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 800W, 680ohm, 5000V, 10% +/-Tol, 150ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 32 mm | |
Package Length | 65 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Screw Ends | |
Package Width | 60 mm | |
Rated Power Dissipation (P) | 800 W | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | BINDING POST | |
Tolerance | 10% | |
Working Voltage | 5000 V |