Part Details for TAP800KR50E by Ohmite Mfg Co
Overview of TAP800KR50E by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP800KR50E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05T6783
|
Newark | Resistor, Power, 0.5 Ohm, 800W, 10%, Resistance:0.5Ohm, Product Range:Tap800 Series, Power Rating:800W, Resistance Tolerance:± 10%, Voltage Rating:5Kv, Resistor Technology:Thick Film, Temperature Coefficient:± 150Ppm/°C Rohs Compliant: Yes |Ohmite TAP800KR50E Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$259.0100 | Buy Now |
DISTI #
TAP800KR50E-ND
|
DigiKey | RES CHAS MNT 0.5 OHM 10% 800W Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
83 In Stock |
|
$109.6200 | Buy Now |
DISTI #
588-TAP800KR50E
|
Mouser Electronics | Planar Resistors - Chassis Mount 800Watt 0.50ohm 10% High Power RoHS: Compliant | 1 |
|
$230.7900 / $263.7600 | Buy Now |
DISTI #
70024619
|
RS | Resistor, Thick Film, Res 0.5 Ohms, Pwr-Rtg 800 W, Tol 10%,SMT, Planar, Heat Sink | Ohmite TAP800KR50E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 1 |
|
$253.9700 / $282.7300 | Buy Now |
|
Onlinecomponents.com | Res 0.5 Ohm 10% 800W ±150ppm/°C Screw Terminal Flange Mount RoHS: Compliant |
10 In Stock 80 Factory Stock |
|
$218.7000 / $253.4000 | Buy Now |
DISTI #
4045138
|
Farnell | RES, R50, 800W, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 24 Weeks, 0 Days Container: Each | 0 |
|
$236.3243 | Buy Now |
|
Master Electronics | Res 0.5 Ohm 10% 800W ±150ppm/°C Screw Terminal Flange Mount RoHS: Compliant |
10 In Stock 80 Factory Stock |
|
$218.7000 / $253.4000 | Buy Now |
Part Details for TAP800KR50E
TAP800KR50E CAD Models
TAP800KR50E Part Data Attributes
|
TAP800KR50E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TAP800KR50E
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 800W, 0.5ohm, 5000V, 10% +/-Tol, 150ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 32 mm | |
Package Length | 65 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Screw Ends | |
Package Width | 60 mm | |
Rated Power Dissipation (P) | 800 W | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | BINDING POST | |
Tolerance | 10% | |
Working Voltage | 5000 V |