Part Details for TAS2764YBHT by Texas Instruments
Overview of TAS2764YBHT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAS2764YBHT
TAS2764YBHT CAD Models
TAS2764YBHT Part Data Attributes
|
TAS2764YBHT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS2764YBHT
Texas Instruments
13-W, digital input, 2.3-V to 16-V smart amp I/V sense for speaker protection and multi-level supply 30-DSBGA -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-30 | |
Reach Compliance Code | compliant | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | R-PBGA-B30 | |
JESD-609 Code | e1 | |
Length | 2.482 mm | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Nom | 110 dB | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 13 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA30,5X6,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 2.127 mm |
Alternate Parts for TAS2764YBHT
This table gives cross-reference parts and alternative options found for TAS2764YBHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS2764YBHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA58631TK | IC 3 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT909-1, HVSON-8, Audio/Video Amplifier | NXP Semiconductors | TAS2764YBHT vs SA58631TK |
TDA8543T/N1,512 | TDA8543 - 2 W BTL audio amplifier SOP 16-Pin | NXP Semiconductors | TAS2764YBHT vs TDA8543T/N1,512 |
TDA8541T/N1/G,118 | TDA8541 - 1 W BTL audio amplifier SOIC 8-Pin | NXP Semiconductors | TAS2764YBHT vs TDA8541T/N1/G,118 |
935227370512 | 2.2W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | NXP Semiconductors | TAS2764YBHT vs 935227370512 |
935291389118 | 1.2W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | TAS2764YBHT vs 935291389118 |
PTAS2764YBHR | 13-W, digital input, 2.3-V to 16-V smart amp I/V sense for speaker protection and multi-level supply 30-DSBGA -40 to 85 | Texas Instruments | TAS2764YBHT vs PTAS2764YBHR |
TDA8541T/N1,112 | TDA8541 - 1 W BTL audio amplifier SOIC 8-Pin | NXP Semiconductors | TAS2764YBHT vs TDA8541T/N1,112 |