16,500
- 1. Rochester Electronics 16,500Buy Now
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Rochester Electronics | 16,500 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
Learn more16,500
TAS5026PAGR
TAS5026PAGR
Yes
Yes
Obsolete
QFP
TFQFP,
64
compliant
8542.39.00.01
Texas Instruments
5.78
CONSUMER CIRCUIT
S-PQFP-G64
e4
10 mm
4
1
64
70 °C
PLASTIC/EPOXY
TFQFP
SQUARE
FLATPACK, THIN PROFILE, FINE PITCH
260
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Learn morePart Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS5026CPAG Consumer Circuits | SPECIALTY CONSUMER CIRCUIT, PQFP64, PLASTIC, TQFP-64 | Texas Instruments | TAS5026PAGR vs TAS5026CPAG |
TAS5026PAGG4 Consumer Circuits | SPECIALTY CONSUMER CIRCUIT, PQFP64, GREEN, PLASTIC, TQFP-64 | Texas Instruments | TAS5026PAGR vs TAS5026PAGG4 |
TAS5026PAG Consumer Circuits | SPECIALTY CONSUMER CIRCUIT, PQFP64, GREEN, PLASTIC, TQFP-64 | Texas Instruments | TAS5026PAGR vs TAS5026PAG |
TAS5026IPAGRG4 Consumer Circuits | SPECIALTY CONSUMER CIRCUIT, PQFP64, GREEN, PLASTIC, TQFP-64 | Texas Instruments | TAS5026PAGR vs TAS5026IPAGRG4 |