Part Details for TAS5110ADAD by Texas Instruments
Overview of TAS5110ADAD by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAS5110ADAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Audio Amplifier, 50W, 2 Channel(s), 1 Func, PDSO32 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2392 |
|
$12.0900 / $14.2200 | Buy Now |
Part Details for TAS5110ADAD
TAS5110ADAD CAD Models
TAS5110ADAD Part Data Attributes
|
TAS5110ADAD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5110ADAD
Texas Instruments
50-W Digital Amplifier Power Stage 32-HTSSOP 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, HTSSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G32 | |
Length | 11 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 50 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP32,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
Alternate Parts for TAS5110ADAD
This table gives cross-reference parts and alternative options found for TAS5110ADAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5110ADAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS5110IDADR | IC 50 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO32, PLASTIC, HTSSOP-32, Audio/Video Amplifier | Texas Instruments | TAS5110ADAD vs TAS5110IDADR |
TAS5100AIDAP | 30W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO32, PLASTIC, HTSSOP-32 | Texas Instruments | TAS5110ADAD vs TAS5100AIDAP |
TAS5110DAPRG4 | 50W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO32, GREEN, PLASTIC, HTSSOP-32 | Texas Instruments | TAS5110ADAD vs TAS5110DAPRG4 |
TAS5100DAP | 30-W Digital Amplifier Power Stage 32-HTSSOP 0 to 70 | Texas Instruments | TAS5110ADAD vs TAS5100DAP |
TAS5100AIDAPR | 30W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO32, PLASTIC, HTSSOP-32 | Texas Instruments | TAS5110ADAD vs TAS5100AIDAPR |
TAS5110IDAP | 50W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO32, PLASTIC, HTSSOP-32 | Texas Instruments | TAS5110ADAD vs TAS5110IDAP |
TAS5100ADAPRG4 | 30-W Digital Amplifier Power Stage 32-HTSSOP 0 to 70 | Texas Instruments | TAS5110ADAD vs TAS5100ADAPRG4 |