-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-W mono automotive Class-D audio amplifier with load dump and I<sup>2</sup>C diagnostics 16-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TAS5431QPWPRQ1CT-ND
|
DigiKey | IC AMPLIFIER Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1989 In Stock |
|
$1.9209 / $3.8300 | Buy Now |
DISTI #
595-TAS5431QPWPRQ1
|
Mouser Electronics | Audio Amplifiers 8-W mono automotive Class-D audio amplifier with load dump and I2C diagnostics 16-HTSSOP -40 to 125 RoHS: Compliant | 10497 |
|
$1.7400 / $3.8200 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Ameya Holding Limited | 5243 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAS5431QPWPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5431QPWPRQ1
Texas Instruments
8-W mono automotive Class-D audio amplifier with load dump and I<sup>2</sup>C diagnostics 16-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2020-05-17 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 1 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 8 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for TAS5431QPWPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5431QPWPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4075-2ACPZ-R2 | IC 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 2 X 2 MM, ROHS COMPLIANT, LFCSP-8, Audio/Video Amplifier | Analog Devices Inc | TAS5431QPWPRQ1 vs ADA4075-2ACPZ-R2 |
TAS5441QPWPRQ1 | 22-W, analog input 1-channel automotive class-D audio amplifier with load dump and I2C diagnostics 16-HTSSOP -40 to 125 | Texas Instruments | TAS5431QPWPRQ1 vs TAS5441QPWPRQ1 |
PTAS5441QPWPRQ1 | 22-W, analog input 1-channel automotive class-D audio amplifier with load dump and I2C diagnostics 16-HTSSOP -40 to 125 | Texas Instruments | TAS5431QPWPRQ1 vs PTAS5441QPWPRQ1 |
TAS5421QPWPRQ1 | Automotive, 22-W, 1-ch, 4.5- to 18-V analog input class-D audio amplifier w/ I2C diag, load dump 16-HTSSOP -40 to 125 | Texas Instruments | TAS5431QPWPRQ1 vs TAS5421QPWPRQ1 |