-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
125-W stereo, 250-W mono, 16- to 34.1-V supply, analog input Class-D audio amplifier 64-HTQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5243
|
Newark | Amp, Audio, 125W, Ster, D, 64Htqfp, Output Power:125W, Amplifier Class:D, No. Of Channels:2 Channel, Supply Voltage Range:10.8V To 13.2V, Amplifier Case Style:Htqfp, No. Of Pins:64Pins, Load Impedance:4Ohm, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TAS5611APHDR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$12.3500 / $15.7200 | Buy Now |
DISTI #
2156-TAS5611APHDR-ND
|
DigiKey | IC AMP D MONO/STER 250W 64HTQFP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
2239 In Stock |
|
$7.7000 | Buy Now |
DISTI #
296-27614-1-ND
|
DigiKey | IC AMP D MONO/STER 250W 64HTQFP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
985 In Stock |
|
$7.1544 / $11.3000 | Buy Now |
DISTI #
595-TAS5611APHDR
|
Mouser Electronics | Audio Amplifiers 125W Stereo/250W Mono PurePath HD RoHS: Compliant | 788 |
|
$7.1500 / $11.2900 | Buy Now |
|
Rochester Electronics | TAS5611A 125-W stereo & 250-W Mono PurePath HD analog-input power stage RoHS: Compliant Status: Active Min Qty: 1 | 2239 |
|
$6.6000 / $7.7700 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO 125W STER D 64HTQFP | 5415 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAS5611APHDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5611APHDR
Texas Instruments
125-W stereo, 250-W mono, 16- to 34.1-V supply, analog input Class-D audio amplifier 64-HTQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Noise Figure-Nom | 100 dB | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 125 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTQFP | |
Package Equivalence Code | TQFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for TAS5611APHDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5611APHDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS5611PHD | 125W Stereo / 250W Mono PurePath™ HD Analog-input Power Stage 64-HTQFP 0 to 70 | Texas Instruments | TAS5611APHDR vs TAS5611PHD |
TAS5611PHDR | 125W Stereo / 250W Mono PurePath™ HD Analog-input Power Stage 64-HTQFP 0 to 70 | Texas Instruments | TAS5611APHDR vs TAS5611PHDR |