Part Details for TAS5613ADKD by Texas Instruments
Overview of TAS5613ADKD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAS5613ADKD
TAS5613ADKD CAD Models
TAS5613ADKD Part Data Attributes
|
TAS5613ADKD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5613ADKD
Texas Instruments
150-W stereo, 300-W mono, 18- to 38-V supply, analog input Class-D audio amplifier 44-HSSOP 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | HSSOP, SSOP44,.55 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 21 dB | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 4 | |
Noise Figure-Nom | 100 dB | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 150 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP44,.55 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |
Alternate Parts for TAS5613ADKD
This table gives cross-reference parts and alternative options found for TAS5613ADKD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5613ADKD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS5613DKD | 150W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO44, PLASTIC, SOP3-44 | Texas Instruments | TAS5613ADKD vs TAS5613DKD |