-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
21-W stereo, 42-W mono, 4.5- to 16.4-V supply, digital input Class-D audio amplifier 32-HTSSOP -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TAS5760LDAP-ND
|
DigiKey | IC AMP CLSS D MONO/STER 32HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
166 In Stock |
|
$3.5300 | Buy Now |
DISTI #
296-36484-5-ND
|
DigiKey | IC AMP CLSS D MONO/STER 32HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2817 / $6.5400 | Buy Now |
DISTI #
595-TAS5760LDAP
|
Mouser Electronics | Audio Amplifiers Closed Loop I2S Input Amp RoHS: Compliant | 90 |
|
$3.7900 / $6.5300 | Buy Now |
|
Rochester Electronics | TAS5760L Closed Loop I2S Input Amplifier with Power Limiter, PVDDmax of 16.5V RoHS: Compliant Status: Active Min Qty: 1 | 166 |
|
$3.0300 / $3.5600 | Buy Now |
|
Ameya Holding Limited | IC AUD AMP DGTL 20W 32HTSSOP | 2703 |
|
RFQ | |
|
Chip1Cloud | IC AUD AMP DGTL 20W 32HTSSOP / Audio Amp Speaker 1-CH Mono/2-CH Stereo 30W Class-D 32-Pin HTSSOP EP Tube | 10129 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAS5760LDAP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5760LDAP
Texas Instruments
21-W stereo, 42-W mono, 4.5- to 16.4-V supply, digital input Class-D audio amplifier 32-HTSSOP -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e4 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Noise Figure-Nom | 100 dB | |
Number of Bands | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Power-Nom | 21 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.2 mm |
This table gives cross-reference parts and alternative options found for TAS5760LDAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5760LDAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS5760LDAPR | 21-W stereo, 42-W mono, 4.5- to 16.4-V supply, digital input Class-D audio amplifier 32-HTSSOP -25 to 85 | Texas Instruments | TAS5760LDAP vs TAS5760LDAPR |