Datasheets
TAS5825MRHBT by: Texas Instruments

38-W stereo, 65-W mono, 4.5- to 26-V, digital input Class-D Smart Audio Amplifier w/ 192kHz arch 32-VQFN -25 to 85

Part Details for TAS5825MRHBT by Texas Instruments

Overview of TAS5825MRHBT by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for TAS5825MRHBT

Part # Distributor Description Stock Price Buy
DISTI # 296-52225-1-ND
DigiKey IC AMP CLASS D STEREO 38W 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 250
In Stock
  • 1 $5.0900
  • 10 $4.5700
  • 25 $4.3200
  • 100 $3.7440
  • 250 $3.5520
  • 500 $3.1872
  • 1,250 $2.6880
  • 2,500 $2.5536
$2.5536 / $5.0900 Buy Now
DISTI # 595-TAS5825MRHBT
Mouser Electronics Audio Amplifiers 38-W stereo, 65-W mono, 4.5- to 26-V, digital input Class-D Smart Audio Amplifier w/ 192kHz arch 32-VQFN -25 to 85 RoHS: Compliant 0
  • 1 $5.0800
  • 10 $4.5600
  • 100 $3.7400
  • 250 $3.5500
  • 500 $3.1800
  • 1,000 $2.6800
  • 2,500 $2.5500
$2.5500 / $5.0800 Order Now
Ameya Holding Limited   16400
RFQ

Part Details for TAS5825MRHBT

TAS5825MRHBT CAD Models

TAS5825MRHBT Part Data Attributes

TAS5825MRHBT Texas Instruments
Buy Now Datasheet
Compare Parts:
TAS5825MRHBT Texas Instruments 38-W stereo, 65-W mono, 4.5- to 26-V, digital input Class-D Smart Audio Amplifier w/ 192kHz arch 32-VQFN -25 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description HVQCCN,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Date Of Intro 2018-01-05
Samacsys Manufacturer Texas Instruments
Additional Feature IT ALSO OPERATES AT 4.5 TO 26.4 V SUPPLY VOLTAGE
Channel Separation 100 dB
Consumer IC Type VOLUME CONTROL CIRCUIT
JESD-30 Code S-PQCC-N24
JESD-609 Code e4
Length 5 mm
Moisture Sensitivity Level 1
Noise Figure-Nom 111 dB
Number of Bands 3
Number of Channels 2
Number of Functions 1
Number of Terminals 32
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Output Power-Nom 38 W
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 26.4 V
Supply Voltage-Min (Vsup) 1.62 V
Surface Mount YES
Temperature Grade OTHER
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAS5825MRHBT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAS5825MRHBT by Texas Instruments

  • Please alert me when TAS5825MRHBT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TAS5825MRHBT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAS5825MRHBT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TAS5825MRHBT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAS5825MRHBT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAS5825MRHBT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: