Part Details for TB1305FG by Toshiba America Electronic Components
Overview of TB1305FG by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TB1305FG
TB1305FG CAD Models
TB1305FG Part Data Attributes
|
TB1305FG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TB1305FG
Toshiba America Electronic Components
IC SYNC SEPARATOR IC, PQFP48, 10 X 14 MM, 0.80 MM PITCH, PLASTIC, QFP-48, Signal Separator IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | QFP | |
Package Description | 10 X 14 MM, 0.80 MM PITCH, PLASTIC, QFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO REQUIRES 3.1V TO 3.5V SUPPLY | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PQFP-G48 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1 mm | |
Supply Voltage-Max (Vsup) | 5.3 V | |
Supply Voltage-Min (Vsup) | 4.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
Alternate Parts for TB1305FG
This table gives cross-reference parts and alternative options found for TB1305FG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB1305FG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC141622FU | Y/C SEPARATOR IC, PQFP48, QFP-48 | Motorola Mobility LLC | TB1305FG vs MC141622FU |