Consumer Circuits
TB1311AFG
Toshiba America Electronic Components
Description: IC SYNC SEPARATOR IC, PQFP80, 14 X 20 MM, 0.80 MM PITCH, PLASTIC, QFP-80, Signal Separator IC

Overview of TB1311AFG by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems Computing and Data Storage Electronic Manufacturing

CAD Models for TB1311AFG by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TB1311AFG by Toshiba America Electronic Components

TB1311AFG
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
QFP
Package Description
QFP, QFP80,.7X.9,32
Pin Count
80
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
IT ALSO REQUIRES 8.5V TO 9.5V SUPPLY
Consumer IC Type
SYNC SEPARATOR IC
JESD-30 Code
R-PQFP-G80
Length
20 mm
Number of Functions
1
Number of Terminals
80
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP80,.7X.9,32
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Seated Height-Max
3.15 mm
Supply Current-Max
165 mA
Supply Voltage-Max (Vsup)
5.3 V
Supply Voltage-Min (Vsup)
4.7 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. TB1311AFG
    Toshiba America Electronic Components
    IC SYNC SEPARATOR IC, PQFP80, 14 X 20 MM, 0.80 MM PITCH, PLASTIC, QFP-80, Signal Separator IC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TB1311AFG by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TB1311AFG by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TB1311AFG would you like to use for your alert(s)?
  • Please alert me when TB1311AFG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TB1311AFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TB1311AFG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TB1311AFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TB1311AFG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TB1311AFG by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: