Drivers And Interfaces
TB5D1MDWR
Texas Instruments
Description: 5-V quad PECL driver 16-SOIC -40 to 85

Overview of TB5D1MDWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TB5D1MDWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # TB5D1MDWR-ND
DigiKey IC DRIVER 4/0 16SOIC Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $11.7272
$11.7272 Buy Now
DISTI # 595-TB5D1MDWR
Mouser Electronics LVDS Interface IC 5V QUAD PECL DRIVER RoHS: Compliant 0
  • 2,000 $11.1700
$11.1700 Order Now
Ameya Holding Limited IC QUAD DIFF PECL DRVR 16-SOIC 17480
RFQ

CAD Models for TB5D1MDWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TB5D1MDWR by Texas Instruments

TB5D1MDWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.4
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
5A991.B.1
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES WITH 5V SUPPLY
Differential Output
YES
Driver Number of Bits
4
High Level Input Current-Max
0.0001 A
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.3 mm
Moisture Sensitivity Level
2
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
0.5 V
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
250
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Current-Max
40 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
3.5 ns
Width
7.5 mm
Want to compare parts?
  1. TB5D1MDWR
    Texas Instruments
    5-V quad PECL driver 16-SOIC -40 to 85
    VS

Alternate Parts for TB5D1MDWR

This table gives cross-reference parts and alternative options found for TB5D1MDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB5D1MDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TB5D1MDWRE4 QUAD LINE DRIVER, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16 Texas Instruments TB5D1MDWR vs TB5D1MDWRE4
TB5D1MDW 5-V quad PECL driver 16-SOIC -40 to 85 Texas Instruments TB5D1MDWR vs TB5D1MDW
Part Number Description Manufacturer Compare
935271104112 IC QUAD LINE DRIVER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Line Driver or Receiver NXP Semiconductors TB5D1MDWR vs 935271104112
MAX3030EEUE+T Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 4.40 MM, TSSOP-16 Maxim Integrated Products TB5D1MDWR vs MAX3030EEUE+T
DS34LV87TM Enhanced CMOS Quad Differential Line Driver 16-SOIC -40 to 85 Texas Instruments TB5D1MDWR vs DS34LV87TM
PTN3331D,118 IC QUAD LINE DRIVER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Line Driver or Receiver NXP Semiconductors TB5D1MDWR vs PTN3331D,118
SN55LVDS31J QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16 Texas Instruments TB5D1MDWR vs SN55LVDS31J
PTN3341D IC QUAD LINE DRIVER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Line Driver or Receiver NXP Semiconductors TB5D1MDWR vs PTN3341D
TB5D1MDE4 5-V quad PECL driver 16-SOIC -40 to 85 Texas Instruments TB5D1MDWR vs TB5D1MDE4
AM26LV31INSRE4 QUAD LINE DRIVER, PDSO16, GREEN, PLASTIC, SOP-16 Texas Instruments TB5D1MDWR vs AM26LV31INSRE4
TB5D1MDWRE4 QUAD LINE DRIVER, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16 Texas Instruments TB5D1MDWR vs TB5D1MDWRE4
MAX3033ECSE Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products TB5D1MDWR vs MAX3033ECSE

Related Parts for TB5D1MDWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TB5D1MDWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TB5D1MDWR by Texas Instruments

Select Manufacturer
Which Manufacturer of TB5D1MDWR would you like to use for your alert(s)?
  • Please alert me when TB5D1MDWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TB5D1MDWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TB5D1MDWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TB5D1MDWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TB5D1MDWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TB5D1MDWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: