Drivers And Interfaces
TB5R3DW
Texas Instruments
Description: Quad PECL receiver 16-SOIC -40 to 85

Overview of TB5R3DW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for TB5R3DW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TB5R3DW-ND
DigiKey IC RECEIVER 0/4 16SOIC Min Qty: 16 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 2200
In Stock
  • 16 $19.3600
$19.3600 Buy Now
DISTI # 296-19323-5-ND
DigiKey IC RECEIVER 0/4 16SOIC Min Qty: 16 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
  • 40 $21.2643
$21.2643 Buy Now
DISTI # 595-TB5R3DW
Mouser Electronics LVDS Interface IC QUAD PECL RECEIVER RoHS: Compliant 0
  • 40 $22.7000
  • 120 $22.0200
  • 280 $21.7700
$21.7700 / $22.7000 Order Now
Rochester Electronics TB5R3 Quad PECL Receiver RoHS: Compliant Status: Active Min Qty: 1 2200
  • 1 $19.5500
  • 25 $19.1600
  • 100 $18.3700
  • 500 $17.5900
  • 1,000 $16.6200
$16.6200 / $19.5500 Buy Now
Ameya Holding Limited IC QUAD DIFF PECL RCVR GW 16SOIC 7788
RFQ

CAD Models for TB5R3DW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TB5R3DW by Texas Instruments

TB5R3DW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
5A991.B.1
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
High Level Input Current-Max
0.00002 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.3 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Low Current-Max
0.008 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
3.5 ns
Receiver Number of Bits
4
Seated Height-Max
2.65 mm
Supply Current-Max
50 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
5.5 V
Supply Voltage1-Min
4.5 V
Supply Voltage1-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. TB5R3DW
    Texas Instruments
    Quad PECL receiver 16-SOIC -40 to 85
    VS

Alternate Parts for TB5R3DW

This table gives cross-reference parts and alternative options found for TB5R3DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB5R3DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TB5R3DG4 QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments TB5R3DW vs TB5R3DG4
TB5R3DWR Quad PECL Receiver 16-SOIC -40 to 85 Texas Instruments TB5R3DW vs TB5R3DWR
Part Number Description Manufacturer Compare
TB5R3DWR Quad PECL Receiver 16-SOIC -40 to 85 Texas Instruments TB5R3DW vs TB5R3DWR
TB5R3DG4 QUAD LINE RECEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments TB5R3DW vs TB5R3DG4

Related Parts for TB5R3DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TB5R3DW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TB5R3DW by Texas Instruments

Select Manufacturer
Which Manufacturer of TB5R3DW would you like to use for your alert(s)?
  • Please alert me when TB5R3DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TB5R3DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TB5R3DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TB5R3DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TB5R3DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TB5R3DW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: