Drivers And Interfaces
TB5T1DE4
Texas Instruments
Description: 5V Dual Full-Duplex PECL Transceiver 16-SOIC -40 to 85

Overview of TB5T1DE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TB5T1DE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TB5T1DE4 by Texas Instruments

TB5T1DE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
Driver Number of Bits
2
High Level Input Current-Max
0.00002 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Moisture Sensitivity Level
2
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
0.7 V
Output Low Current-Max
0.008 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
250
Qualification Status
Not Qualified
Receive Delay-Max
5.5 ns
Receiver Number of Bits
2
Seated Height-Max
1.75 mm
Supply Current-Max
40 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
2 ns
Width
3.9 mm
Want to compare parts?
  1. TB5T1DE4
    Texas Instruments
    5V Dual Full-Duplex PECL Transceiver 16-SOIC -40 to 85
    VS

Alternate Parts for TB5T1DE4

This table gives cross-reference parts and alternative options found for TB5T1DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB5T1DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TB5T1D 5-V dual full-duplex PECL transceiver 16-SOIC -40 to 85 Texas Instruments TB5T1DE4 vs TB5T1D
Part Number Description Manufacturer Compare
TB5T1D 5-V dual full-duplex PECL transceiver 16-SOIC -40 to 85 Texas Instruments TB5T1DE4 vs TB5T1D

Related Parts for TB5T1DE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TB5T1DE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TB5T1DE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TB5T1DE4 would you like to use for your alert(s)?
  • Please alert me when TB5T1DE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TB5T1DE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TB5T1DE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TB5T1DE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TB5T1DE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TB5T1DE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: