Part Details for TB62705CP by Toshiba America Electronic Components
Overview of TB62705CP by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for TB62705CP
TB62705CP CAD Models
TB62705CP Part Data Attributes
|
TB62705CP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TB62705CP
Toshiba America Electronic Components
IC LED DISPLAY DRIVER, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Display Driver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.25 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
fmax-Min | 15 MHz |
Alternate Parts for TB62705CP
This table gives cross-reference parts and alternative options found for TB62705CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB62705CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A6275SA | LED Driver, 8-Segment, BICMOS, PDIP16, DIP-16 | Allegro MicroSystems LLC | TB62705CP vs A6275SA |
A6275EA | LED Driver, 8-Segment, BICMOS, PDIP16, DIP-16 | Allegro MicroSystems LLC | TB62705CP vs A6275EA |
A6275EA-T | LED Driver, 8-Segment, BICMOS, PDIP16, LEAD FREE, MS-001BB, DIP-16 | Allegro MicroSystems LLC | TB62705CP vs A6275EA-T |