Part Details for TB62779FNG by Toshiba America Electronic Components
Overview of TB62779FNG by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TB62779FNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | TSSOP | 10000 |
|
RFQ |
Part Details for TB62779FNG
TB62779FNG CAD Models
TB62779FNG Part Data Attributes:
|
TB62779FNG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TB62779FNG
Toshiba America Electronic Components
IC LED DISPLAY DRIVER, PDSO20, 0.225 INCH, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, SSOP-20, Display Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | 0.225 INCH, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON-ANODE | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
Number of Segments | 9 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TB62779FNG
This table gives cross-reference parts and alternative options found for TB62779FNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB62779FNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6958BAEE+T | 2-Wire Interfaced, 3V to 5.5V, 4-Digit, 9-Segment LED Display Drivers with Keyscan, 16-QSOP-150_MIL, 16 Pins, -40 to 125C | Analog Devices Inc | TB62779FNG vs MAX6958BAEE+T |
MAX6958BAEE+ | 2-Wire Interfaced, 3V to 5.5V, 4-Digit, 9-Segment LED Display Drivers with Keyscan, 16-QSOP-150_MIL, 16 Pins, -40 to 125C | Analog Devices Inc | TB62779FNG vs MAX6958BAEE+ |
MAX6958BAEE+T | LED Driver, 9-Segment, CMOS, PDSO16, 0.150 INCH, EXPOSED PAD, QSOP-16 | Maxim Integrated Products | TB62779FNG vs MAX6958BAEE+T |
MAX6958BAEE+ | LED Driver, 9-Segment, CMOS, PDSO16, 0.150 INCH, EXPOSED PAD, QSOP-16 | Maxim Integrated Products | TB62779FNG vs MAX6958BAEE+ |