Part Details for TBE801M by Adam Technologies Inc
Overview of TBE801M by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBE801M
TBE801M CAD Models
TBE801M Part Data Attributes:
|
TBE801M
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
TBE801M
Adam Technologies Inc
Barrier Strip Terminal Block, 20A, 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Ways | 8 | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |