Part Details for TBF1304B by Adam Technologies Inc
Overview of TBF1304B by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBF1304B
TBF1304B CAD Models
TBF1304B Part Data Attributes
|
TBF1304B
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
TBF1304B
Adam Technologies Inc
Barrier Strip Terminal Block, 20A, 1 Deck(s)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Ways | 13 | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |