TBF18-22PSY
Description: Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female

Overview of TBF18-22PSY by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBF18-22PSY by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBF18-22PSY by ITT Interconnect Solutions

TBF18-22PSY
ITT Interconnect Solutions
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
unknown
Body/Shell Style
RECEPTACLE-RECEPTACLE
Connector Type
CIRCULAR ADAPTER
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE-FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
BAYONET-BAYONET
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
PANEL
Option
WATERPROOF
Shell Finish
CHROMATE
Shell Material
ALUMINUM ALLOY
Total Number of Contacts
3
Want to compare parts?
  1. TBF18-22PSY
    ITT Interconnect Solutions
    Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female
    VS

Alternate Parts for TBF18-22PSY

This table gives cross-reference parts and alternative options found for TBF18-22PSY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBF18-22PSY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
231-104-09NC15-19PB-01 Circular Connector Adapter, 19 Contact(s), Aluminum Alloy, Male-Male Glenair Inc TBF18-22PSY vs 231-104-09NC15-19PB-01
947-112M25-19DPP Circular Connector Adapter, 19 Contact(s), Aluminum Alloy, Male-Male Glenair Inc TBF18-22PSY vs 947-112M25-19DPP
240-381AZN11-35SPPENU Circular Connector Adapter, 13 Contact(s), Aluminum Alloy, Female-Male Glenair Inc TBF18-22PSY vs 240-381AZN11-35SPPENU
240-381AZN11-35SPCDNU Circular Connector Adapter, 13 Contact(s), Aluminum Alloy, Female-Male Glenair Inc TBF18-22PSY vs 240-381AZN11-35SPCDNU
940-004V10-35P Circular Connector Adapter, 13 Contact(s), Aluminum Alloy, Female-Male Glenair Inc TBF18-22PSY vs 940-004V10-35P
240-382AP10-35SPCFNU Circular Connector Adapter, 13 Contact(s), Stainless Steel, Female-Male Glenair Inc TBF18-22PSY vs 240-382AP10-35SPCFNU
232-104-00MT10-35SB-01 Circular Connector Adapter, 13 Contact(s), Aluminum Alloy, Female-Male, ROHS COMPLIANT Glenair Inc TBF18-22PSY vs 232-104-00MT10-35SB-01
942-005NB-35PN Circular Connector Adapter, 13 Contact(s), Aluminum Alloy, Female-Male Glenair Inc TBF18-22PSY vs 942-005NB-35PN
231-104-09M15-19PB-03 Circular Connector Adapter, 19 Contact(s), Aluminum Alloy, Male-Male Glenair Inc TBF18-22PSY vs 231-104-09M15-19PB-03
240-381AP11-35SPCFNU Circular Connector Adapter, 13 Contact(s), Stainless Steel, Female-Male Glenair Inc TBF18-22PSY vs 240-381AP11-35SPCFNU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBF18-22PSY by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBF18-22PSY by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of TBF18-22PSY would you like to use for your alert(s)?
  • Please alert me when TBF18-22PSY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBF18-22PSY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBF18-22PSY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBF18-22PSY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBF18-22PSY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBF18-22PSY by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: