Part Details for TBJD226M020CRLB9000 by Kyocera AVX Components
Overview of TBJD226M020CRLB9000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJD226M020CRLB9000
TBJD226M020CRLB9000 CAD Models
TBJD226M020CRLB9000 Part Data Attributes
|
TBJD226M020CRLB9000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD226M020CRLB9000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0044 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD226M020CRLB9000
This table gives cross-reference parts and alternative options found for TBJD226M020CRLB9000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD226M020CRLB9000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11JB226MACTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917 | Kyocera AVX Components | TBJD226M020CRLB9000 vs CWR11JB226MACTR13 |
CWR11JS226MDZ | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | TBJD226M020CRLB9000 vs CWR11JS226MDZ |
CWR11JC226MBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD226M020CRLB9000 vs CWR11JC226MBC |
T492D226M020CK42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917 | KEMET Corporation | TBJD226M020CRLB9000 vs T492D226M020CK42527280 |
T492D226M020CB42507610 | Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | TBJD226M020CRLB9000 vs T492D226M020CB42507610 |
TBJD226M020CXST0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226M020CRLB9000 vs TBJD226M020CXST0923 |
T540D226M020CH66107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TBJD226M020CRLB9000 vs T540D226M020CH66107610 |
TBJD226M020CXMCTH23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226M020CRLB9000 vs TBJD226M020CXMCTH23 |
TBJD226M020CXLZT045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226M020CRLB9000 vs TBJD226M020CXLZT045 |
TBJD226M020CWMDT823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TBJD226M020CRLB9000 vs TBJD226M020CWMDT823 |