TBJD226M020CRLT0045
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917

Overview of TBJD226M020CRLT0045 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJD226M020CRLT0045 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJD226M020CRLT0045 by Kyocera AVX Components

TBJD226M020CRLT0045
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
900 mΩ
Height
2.8 mm
JESD-609 Code
e0
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
20 V
Reference Standard
MIL-PRF-55365/8
Size Code
2917
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb) - fused
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TBJD226M020CRLT0045
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917
    VS

Alternate Parts for TBJD226M020CRLT0045

This table gives cross-reference parts and alternative options found for TBJD226M020CRLT0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD226M020CRLT0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR11JB226MACTR13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917 Kyocera AVX Components TBJD226M020CRLT0045 vs CWR11JB226MACTR13
CWR11JS226MDZ Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2917, KEMET Corporation TBJD226M020CRLT0045 vs CWR11JS226MDZ
CWR11JC226MBC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP Kyocera AVX Components TBJD226M020CRLT0045 vs CWR11JC226MBC
T492D226M020CK42527280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917 KEMET Corporation TBJD226M020CRLT0045 vs T492D226M020CK42527280
T492D226M020CB42507610 Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917, KEMET Corporation TBJD226M020CRLT0045 vs T492D226M020CB42507610
TBJD226M020CXST0923 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2917, Kyocera AVX Components TBJD226M020CRLT0045 vs TBJD226M020CXST0923
T540D226M020CH66107610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation TBJD226M020CRLT0045 vs T540D226M020CH66107610
TBJD226M020CXMCTH23 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2917, Kyocera AVX Components TBJD226M020CRLT0045 vs TBJD226M020CXMCTH23
TBJD226M020CXLZT045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917, Kyocera AVX Components TBJD226M020CRLT0045 vs TBJD226M020CXLZT045
TBJD226M020CWMDT823 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2917, Kyocera AVX Components TBJD226M020CRLT0045 vs TBJD226M020CWMDT823

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJD226M020CRLT0045 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJD226M020CRLT0045 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJD226M020CRLT0045 would you like to use for your alert(s)?
  • Please alert me when TBJD226M020CRLT0045 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJD226M020CRLT0045 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJD226M020CRLT0045 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJD226M020CRLT0045 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJD226M020CRLT0045.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJD226M020CRLT0045 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: