Part Details for TBJD685K035CRSB0023 by Kyocera AVX Components
Overview of TBJD685K035CRSB0023 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJD685K035CRSB0023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J8153
|
Newark | Capacitor,6.8Uf,35Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TBJD685K035CRSB0023 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.0600 / $11.8300 | Buy Now |
DISTI #
478-TBJD685K035CRSB0023TR-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.5757 | Buy Now |
DISTI #
581-TBJD685K35CRSB23
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.8UF 35V 10% D RoHS: Compliant | 500 |
|
$10.1400 / $17.0700 | Buy Now |
DISTI #
TBJD685K035CRSB0023
|
TTI | Tantalum Capacitors - Solid SMD 6.8UF 35V 10% D Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$4.2100 | Buy Now |
Part Details for TBJD685K035CRSB0023
TBJD685K035CRSB0023 CAD Models
TBJD685K035CRSB0023 Part Data Attributes
|
TBJD685K035CRSB0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD685K035CRSB0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 140 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD685K035CRSB0023
This table gives cross-reference parts and alternative options found for TBJD685K035CRSB0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD685K035CRSB0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
267M3502685KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2218, CHIP | Matsuo Electric Co Ltd | TBJD685K035CRSB0023 vs 267M3502685KR |
TBJD685K035CFMT0724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBJD685K035CRSB0023 vs TBJD685K035CFMT0724 |
T493D685K035BT6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD685K035CRSB0023 vs T493D685K035BT6110WAFL |
TBJD685K035CWLB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917 | Kyocera AVX Components | TBJD685K035CRSB0023 vs TBJD685K035CWLB0H45 |
T493D685K035CT6111 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJD685K035CRSB0023 vs T493D685K035CT6111 |
TBJD685K035CSLZT724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBJD685K035CRSB0023 vs TBJD685K035CSLZT724 |
T496D685K035BC61107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | KEMET Corporation | TBJD685K035CRSB0023 vs T496D685K035BC61107610 |
TBJD685K035CRSCT723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBJD685K035CRSB0023 vs TBJD685K035CRSCT723 |
TBJD685K035CRLZTH24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBJD685K035CRSB0023 vs TBJD685K035CRLZTH24 |
TBJD685K035CLMZT023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917, | Kyocera AVX Components | TBJD685K035CRSB0023 vs TBJD685K035CLMZT023 |