-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TBL009V-500-06GY-2GY-ND
|
DigiKey | I/C Rectangular Min Qty: 600 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$0.8872 | Buy Now |
DISTI #
490-BL009V50006GY2GY
|
Mouser Electronics | Fixed Terminal Blocks Terminal block, screwless, 5.00, Vertical, 6, Gray w Gray Button RoHS: Compliant | 0 |
|
$0.7380 / $1.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 200 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.6260 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5830 / $0.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TBL009V-500-06GY-2GY
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
TBL009V-500-06GY-2GY
CUI Devices
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | PUSH BUTTON | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |