Part Details for TBP02P1-381-06GR by CUI Devices
Overview of TBP02P1-381-06GR by CUI Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2706GR(0)-E1-A | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 11A 15Mohm Power Sop8 | |
UPA2706GR-E1-AT | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 11A 15Mohm Power Sop8 | |
UPA2706GR-E2-AT | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 11A 15Mohm Power Sop8 |