Part Details for TBP05P1-762-02GR by CUI Devices
Overview of TBP05P1-762-02GR by CUI Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for TBP05P1-762-02GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TBP05P1-762-02GR-ND
|
DigiKey | 2~24 POLES, PLUGGABLE, VERTICAL, Min Qty: 900 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$0.4036 | Buy Now |
DISTI #
179-TBP05P1-762-02GR
|
Mouser Electronics | Pluggable Terminal Blocks 2 24 Poles, Pluggable, Vertical, 7.62 Pitch, 28 12 (AWG), Terminal Block RoHS: Compliant | 0 |
|
$0.3410 / $1.1200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2320 / $0.3320 | Buy Now |
Part Details for TBP05P1-762-02GR
TBP05P1-762-02GR CAD Models
TBP05P1-762-02GR Part Data Attributes
|
TBP05P1-762-02GR
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
TBP05P1-762-02GR
CUI Devices
Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE66 | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; EN; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for TBP05P1-762-02GR
This table gives cross-reference parts and alternative options found for TBP05P1-762-02GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBP05P1-762-02GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2EDGK-5.0-02P-14-1000A(H) | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | TBP05P1-762-02GR vs 2EDGK-5.0-02P-14-1000A(H) |