Part Details for TBU-CA040-500-WH by Bourns Inc
Overview of TBU-CA040-500-WH by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBU-CA040-500-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R7170
|
Newark | Transient Blocking Unit, Suppressor Type:Data Line, Peak Surge Current:-, Product Range:Tbu-Ca Series, Diode Case Style:Dfn, Diode Type:Esd Protection, Operating Voltage:400V, Response Time:1Μs, Voltage Rating:400V Rohs Compliant: Yes |Bourns TBU-CA040-500-WH Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2700 | Buy Now |
DISTI #
83R7171
|
Newark | Transient Blocking Unit, Suppressor Type:Data Line, Peak Surge Current:-, Product Range:Tbu-Ca Series, Diode Case Style:Dfn, Diode Type:Esd Protection, Operating Voltage:400V, Response Time:1Μs, Voltage Rating:400V Rohs Compliant: Yes |Bourns TBU-CA040-500-WH Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8030 / $0.9600 | Buy Now |
DISTI #
TBU-CA040-500-WHCT-ND
|
DigiKey | SURGE SUPP TBU 500MA 400VIMP SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9517 In Stock |
|
$0.7837 / $1.8700 | Buy Now |
DISTI #
TBU-CA040-500-WH
|
Avnet Americas | Circuit Protection Misc High Speed Protector - Tape and Reel (Alt: TBU-CA040-500-WH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7837 / $0.8903 | Buy Now |
DISTI #
652-TBU-CA040-500-WH
|
Mouser Electronics | Board Mount Surge Protectors Bi-directional TBU RoHS: Compliant | 5020 |
|
$0.7830 / $1.8700 | Buy Now |
DISTI #
70155255
|
RS | A Single bi-directional 400V, 500mA, 3-Pin DFN pkg TBU | Bourns TBU-CA040-500-WH RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5900 / $1.8700 | RFQ |
|
Onlinecomponents.com | TBU Bidirectional 400V 200V 1us DFN SMD T/R RoHS: Compliant |
3000 In Stock |
|
$0.7710 / $0.9620 | Buy Now |
|
Bristol Electronics | 894 |
|
RFQ | ||
|
Quest Components | SURGE PROTECTION CIRCUIT | 715 |
|
$0.9690 / $2.3492 | Buy Now |
DISTI #
TBU-CA040-500-WH
|
TTI | Board Mount Surge Protectors Bi-directional TBU RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.7600 / $0.8200 | Buy Now |