Part Details for TBU-CA065-300-WH by Bourns Inc
Overview of TBU-CA065-300-WH by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBU-CA065-300-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T2250
|
Newark | Surge Protector, Tbu-Ca Series, Data Line, 650 V Rohs Compliant: Yes |Bourns TBU-CA065-300-WH Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6244 |
|
$1.3600 / $1.9900 | Buy Now |
DISTI #
83R7181
|
Newark | High-Speed Protector Ic, 300Vac, Smd, Suppressor Type:High Speed Surge Protector Ic, No. Of Poles:1 Pole, Peak Surge Current:-, Continuing Operating Voltage Max:300Vac, Suppressor Mounting:Pcb - Surface Mount, Diode Case Style:Dfn Rohs Compliant: Yes |Bourns TBU-CA065-300-WH Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9400 / $0.9520 | Buy Now |
DISTI #
83R7180
|
Newark | High-Speed Protector Ic, 300Vac, Smd, Suppressor Type:High Speed Surge Protector Ic, No. Of Poles:1 Pole, Peak Surge Current:-, Continuing Operating Voltage Max:300Vac, Suppressor Mounting:Pcb - Surface Mount, Diode Case Style:Dfn Rohs Compliant: Yes |Bourns TBU-CA065-300-WH Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1600 | Buy Now |
DISTI #
TBU-CA065-300-WHCT-ND
|
DigiKey | SURGE SUPP TBU 300MA 650VIMP SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
50321 In Stock |
|
$0.7837 / $1.8700 | Buy Now |
DISTI #
TBU-CA065-300-WH
|
Avnet Americas | Circuit Protection Misc High Speed Protector - Tape and Reel (Alt: TBU-CA065-300-WH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 3000 |
|
$0.7837 / $0.8903 | Buy Now |
DISTI #
652-TBU-CA065-300-WH
|
Mouser Electronics | Board Mount Surge Protectors Bi-directional TBU RoHS: Compliant | 27628 |
|
$0.7800 / $1.7500 | Buy Now |
DISTI #
70155264
|
RS | Single Bi-Directional, 650V, 300mA, 3-Pin DFN pkg TBU | Bourns TBU-CA065-300-WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 3000 |
|
$1.4200 / $1.9000 | Buy Now |
|
Onlinecomponents.com | Transient Blocking Unit (TBU) - Bidirectional - 6.5 x 4 x 0.85 mm - Maximum impulse voltage 650V - Maximum RMS voltage 300V - 8.8 Ohm - Surface Mount. RoHS: Compliant |
5235 In Stock |
|
$0.7880 / $0.9970 | Buy Now |
|
Quest Components | TELECOM, SURGE PROTECTION CIRCUIT, BCC3 | 24 |
|
$1.1400 / $1.4250 | Buy Now |
DISTI #
TBU-CA065-300-WH.
|
TTI | Board Mount Surge Protectors Bi-directional TBU RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 3570 In Stock |
|
$1.2900 | Buy Now |