Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Fairview Microwave Inc | SMA Male (Plug) Low PIM Connector for SPP-250-LLPL Cable, Solder | $5.9000 / $8.9600 |
|
View Details |
Times Microwave Systems | SMA-MALE (PLUG) SOLDER-ON-PIN BULK PACK |
|
View Details | |
Pasternack Enterprises | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Interface Type 1: SPP-250-LLPL. SMA Male Low PIM Connector Solder Attachment for SPP-250-LLPL. TC-SPP250-SM-LP SMA male coaxial connector has an interface type of SPP-250-LLPL and a 50 Ohm impedance. Pasternack SMA male connector uses shield/contact solder/solder as an attachment method. Our male SMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. The Pasternack SMA male coaxial connector has a PTFE dielectric type and a VSWR of 1.25. The Pasternack SMA coaxial connector has a brass body with tri-metal plating. Our TC-SPP250-SM-LP SMA connector uses brass contact. This SMA male coaxial RF connector is RoHS and REACH compliant. This Pasternack male SMA connector will ship the same day as purchased. Our SMA male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMA connector cable assemblies that will ship the same day as well. | $6.2800 / $6.9000 |
|
View Details |