Datasheets
TC0225B2262T4E by: Royal Electronic Factory (Thailand) Co Ltd

Fixed Resistor, Thin Film, 0.0625W, 22600ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,

Part Details for TC0225B2262T4E by Royal Electronic Factory (Thailand) Co Ltd

Overview of TC0225B2262T4E by Royal Electronic Factory (Thailand) Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Space Technology Aerospace and Defense Transportation and Logistics Healthcare Renewable Energy Medical Imaging Automotive

Part Details for TC0225B2262T4E

TC0225B2262T4E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TC0225B2262T4E Part Data Attributes

TC0225B2262T4E Royal Electronic Factory (Thailand) Co Ltd
Buy Now Datasheet
Compare Parts:
TC0225B2262T4E Royal Electronic Factory (Thailand) Co Ltd Fixed Resistor, Thin Film, 0.0625W, 22600ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.32 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, Paper
Rated Power Dissipation (P) 0.0625 W
Resistance 22600 Ω
Resistor Type FIXED RESISTOR
Series TC
Size Code 0402
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1%
Working Voltage 25 V

Alternate Parts for TC0225B2262T4E

This table gives cross-reference parts and alternative options found for TC0225B2262T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0225B2262T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AR02BTC2262 Fixed Resistor, Thin Film, 0.0625W, 22600ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 Liean-Gimn Enterprise Co Ltd TC0225B2262T4E vs AR02BTC2262
RN73F1EB2262B Fixed Resistor, Thin Film, 0.0625W, 22600ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP MERITEK Electronics Corporation TC0225B2262T4E vs RN73F1EB2262B
TC0225B2262E4E Fixed Resistor, Thin Film, 0.0625W, 22600ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd TC0225B2262T4E vs TC0225B2262E4E
TC02G2262AB Fixed Resistor, Thin Film, 0.0625W, 22600ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd TC0225B2262T4E vs TC02G2262AB
TC02G2262AT Fixed Resistor, Thin Film, 0.0625W, 22600ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd TC0225B2262T4E vs TC02G2262AT
RP73F1E22K6BTD Fixed Resistor, Thin Film, 0.063W, 22600ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity TC0225B2262T4E vs RP73F1E22K6BTD
RP73F1E22K6ATDF Fixed Resistor, Thin Film, 0.063W, 22600ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity TC0225B2262T4E vs RP73F1E22K6ATDF
AR02BTRC3Y2262N Fixed Resistor, Thin Film, 0.0625W, 22600ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Token Electronics Industry Co Ltd TC0225B2262T4E vs AR02BTRC3Y2262N
TC0225B2262ECE Fixed Resistor, Thin Film, 0.0625W, 22600ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd TC0225B2262T4E vs TC0225B2262ECE
RP73F1E22K6BTDF Fixed Resistor, Thin Film, 0.063W, 22600ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 TE Connectivity TC0225B2262T4E vs RP73F1E22K6BTDF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC0225B2262T4E by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC0225B2262T4E by Royal Electronic Factory (Thailand) Co Ltd

  • Please alert me when TC0225B2262T4E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TC0225B2262T4E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC0225B2262T4E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TC0225B2262T4E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC0225B2262T4E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC0225B2262T4E by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: